The XCR3064XL-10PC44I is an industrial-grade FPGA from Xilinx, featuring a 44-pin LCC package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 95 MHz. The device has 36 I/O lines and is designed for use in a quad terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCR3064XL-10PC44I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 36 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-10PC44I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.