
Programmable Logic Device (PLD) featuring 64 macrocells and a maximum clock frequency of 95 MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). It offers 68 I/O lines and is housed in a 100-terminal, lead-free PQFP package with a 10ns propagation delay.
Xilinx XCR3064XL-10VQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-10VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.