The XCR3064XL-6CPG56C is a commercial temperature microcontroller with a JEDEC Package Code of S-PBGA-B56. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 56 terminals and is mounted on the bottom. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The microcontroller can handle a clock frequency of up to 192 MHz and has 48 I/O lines.
Sign in to ask questions about the Xilinx XCR3064XL-6CPG56C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3064XL-6CPG56C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 192 |
| Number of I/O Lines | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-6CPG56C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.