The XCR3064XL-6CS48C is a commercial temperature FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It features 48 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B48. The device measures 7mm in width and length and has a pin count of 48. It operates within a supply voltage range of 3.3V and can handle clock frequencies up to 192 MHz. The FPGA has 40 I/O lines and is packaged in a 0.80 MM PITCH, CSP-48 package type.
Sign in to ask questions about the Xilinx XCR3064XL-6CS48C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3064XL-6CS48C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 192 |
| Number of I/O Lines | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-6CS48C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.