The XCR3064XL-6PCG44C is a commercial temperature FPGA with 44 terminals and a quad terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 145 MHz. The device is supplied with a nominal voltage of 3.3V, a minimum voltage of 2.7V, and a maximum voltage of 3.6V. The XCR3064XL-6PCG44C is packaged in a QCCJ, LDCC44, or .7SQ package type and has 36 I/O lines.
Sign in to ask questions about the Xilinx XCR3064XL-6PCG44C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3064XL-6PCG44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 145 |
| Number of I/O Lines | 36 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-6PCG44C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.