The XCR3064XL-7CPG56I is a 56-pin industrial-grade IC from Xilinx, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 2.7V and a maximum of 3.6V. The device has a maximum clock frequency of 119 MHz and 48 I/O lines. The IC is packaged in a 0.50 MM pitch, lead-free CSP-56 package type.
Sign in to ask questions about the Xilinx XCR3064XL-7CPG56I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3064XL-7CPG56I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B56 |
| Width | 6 |
| Length | 6 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 119 |
| Number of I/O Lines | 48 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-7CPG56I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.