The XCR3064XL-7VQG100C is a commercial temperature grade quad flatpack FPGA from Xilinx. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The device has a maximum clock frequency of 119 MHz and 68 I/O lines. It is packaged in a lead-free VQFP-100 package, measuring 14mm in width and 14mm in length. The FPGA is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Xilinx XCR3064XL-7VQG100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 119 |
| Number of I/O Lines | 68 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3064XL-7VQG100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.