
The XCR3128XL-10VQ100I is an industrial-grade FPGA from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 100 terminals in a quad terminal position and is packaged in a 14mm x 14mm VQFP-100. The device operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum clock frequency of 95 MHz. It also features 84 I/O lines, making it suitable for a variety of applications.
Xilinx XCR3128XL-10VQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.