The XCR3128XL-10VQ100Q is a 100-pin quad flat package microcontroller from Xilinx. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. It can handle a clock frequency of up to 95MHz and features 84 I/O lines.
Xilinx XCR3128XL-10VQ100Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-10VQ100Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.