The XCR3128XL-6CS144C is a commercial temperature grade microcontroller with a maximum operating temperature of 70 degrees Celsius. It has 144 terminals and a supply voltage range of 3 to 3.6 volts. The device is packaged in a 0.80 mm pitch CSP-144 package with a width and length of 12 mm. It operates at a maximum clock frequency of 175 MHz and has 108 I/O lines. The microcontroller is suitable for use in commercial temperature environments.
Xilinx XCR3128XL-6CS144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 12 |
| Length | 12 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 175 |
| Number of I/O Lines | 108 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-6CS144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.