The XCR3128XL-7VQ100I is a 100-pin quad flat pack industrial temperature FPGA from Xilinx. It operates over a temperature range of -40°C to 85°C and has a maximum clock frequency of 119 MHz. The device has 84 I/O lines and is suitable for high-reliability applications. The XCR3128XL-7VQ100I is packaged in a VQFP-100 package type and has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.7V and 3.6V, respectively.
Xilinx XCR3128XL-7VQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 119 |
| Number of I/O Lines | 84 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3128XL-7VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.