The XCR3256XL-10CS280I is an industrial-grade field-programmable gate array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 280 terminals and a JEDEC package code of S-PBGA-B280. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.7V and a maximum supply voltage of 3.6V. The XCR3256XL-10CS280I has a maximum clock frequency of 105 MHz and 164 I/O lines. It is packaged in a 0.80 mm pitch, CSP-280 package type.
Sign in to ask questions about the Xilinx XCR3256XL-10CS280I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-10CS280I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 280 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B280 |
| Width | 16 |
| Length | 16 |
| Pin Count | 280 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 164 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-10CS280I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.