The XCR3256XL-10CSG280I is a 280-pin microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of S-PBGA-B280 and a 0.80 mm pitch, lead-free CSP-280 package type. The device operates on a supply voltage between 2.7V and 3.6V, with a nominal supply voltage of 3.3V. It can handle a clock frequency of up to 105 MHz and has 164 I/O lines. The microcontroller is suitable for industrial applications.
Sign in to ask questions about the Xilinx XCR3256XL-10CSG280I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-10CSG280I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 280 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B280 |
| Width | 16 |
| Length | 16 |
| Pin Count | 280 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-10CSG280I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.