The XCR3256XL-10FTG256I is a 256-pin industrial-grade field-programmable gate array (FPGA) from Xilinx. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a nominal voltage of 3.3V, with a minimum of 2.7V and a maximum of 3.6V. The device has a maximum clock frequency of 105MHz and features 164 I/O lines. It is packaged in a 17x17mm S-PBGA-B256 package, suitable for bottom-terminal mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCR3256XL-10FTG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 164 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-10FTG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.