105MHz, 10ns CMOS Programmable Logic Device (PLD) with 256 macrocells. Features 120 I/O lines and a 144-terminal QUAD PQFP package (20mm x 20mm). Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V (2.7V to 3.6V).
Sign in to ask questions about the Xilinx XCR3256XL-10TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-10TQ144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-10TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.