High-performance Programmable Logic Device (PLD) featuring 256 configurable logic elements and a maximum clock frequency of 105 MHz. This CMOS device offers a 10ns propagation delay and operates with a nominal supply voltage of 3.3V, ranging from 2.7V to 3.6V. It includes 120 I/O lines and is housed in a 144-terminal, quad-positioned PQFP package with dimensions of 20mm x 20mm. Designed for industrial temperature ranges, it operates from -40°C to 85°C.
Sign in to ask questions about the Xilinx XCR3256XL-10TQG144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-10TQG144I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 105 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-10TQG144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.