The XCR3256XL-12FT256C is a commercial temperature FPGA with 256 terminals, packaged in a 17x17mm S-PBGA-B256. It operates at a nominal supply voltage of 3.3V, with a maximum frequency of 88MHz. The device is designed for use in a variety of applications, including those requiring high-speed processing and data transfer. The FPGA is mounted on the bottom of the package, with a pin count of 256. It is rated for operation over a temperature range of 0 to 70 degrees Celsius.
Sign in to ask questions about the Xilinx XCR3256XL-12FT256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-12FT256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 88 |
| Number of I/O Lines | 164 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-12FT256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.