CMOS Programmable Logic Device (PLD) featuring 256 macrocells and a maximum clock frequency of 88 MHz. This integrated circuit offers 120 I/O lines and operates with a nominal supply voltage of 3.3V, ranging from 3V to 3.6V. Encased in a 144-terminal TQFP package (S-PQFP-G144), it supports a commercial temperature grade from 0°C to 70°C and boasts a 12ns propagation delay.
Sign in to ask questions about the Xilinx XCR3256XL-12TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-12TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 88 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-12TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.