Programmable Logic Device (PLD) featuring 256 programmable cells and a maximum clock frequency of 154 MHz. This CMOS device operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 3.3V. It offers 120 I/O lines and is housed in a 144-terminal, quad-positioned PQFP package with dimensions of 20mm x 20mm.
Sign in to ask questions about the Xilinx XCR3256XL-7TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3256XL-7TQG144C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 154 |
| Number of I/O Lines | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3256XL-7TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.