The XCR3384XL-10FG324I is an industrial-grade field-programmable gate array (FPGA) from Xilinx. It features a 324-pin S-PBGA-B324 package and operates within a temperature range of -40°C to 85°C. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 2.7V and 3.6V, respectively. It can handle clock frequencies up to 102 MHz and has 220 I/O lines. The XCR3384XL-10FG324I is suitable for a variety of applications, including industrial control systems and high-speed data processing.
Xilinx XCR3384XL-10FG324I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 102 |
| Number of I/O Lines | 220 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3384XL-10FG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.