The XCR3384XL-10PQ208C is a commercial temperature quad flatpack FPGA from Xilinx with a maximum operating temperature of 70 degrees Celsius. It has 208 terminals and a JEDEC package code of S-PQFP-G208. The device measures 28mm in width and length, and has a pin count of 208. It operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V respectively. The device can handle a clock frequency of up to 102 MHz and has 172 I/O lines.
Sign in to ask questions about the Xilinx XCR3384XL-10PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3384XL-10PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 102 |
| Number of I/O Lines | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3384XL-10PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.