The XCR3384XL-12FTG256C is a commercial temperature FPGA with 256 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum clock frequency of 83 MHz. The device is packaged in a 17mm x 17mm S-PBGA-B256 package with a bottom terminal position. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XCR3384XL-12FTG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3384XL-12FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.