The XCR3384XL-12PQ208C is a commercial temperature FPGA from Xilinx, featuring a 208-pin quad flat package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 3.3V supply voltage. The device has a maximum clock frequency of 83 MHz and supports 172 I/O lines. It is designed for use in a variety of applications, including those requiring high-performance processing and data transfer.
Sign in to ask questions about the Xilinx XCR3384XL-12PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR3384XL-12PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 83 |
| Number of I/O Lines | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3384XL-12PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.