The XCR3384XL-7FTG256C is a commercial temperature grade FPGA with 256 pins, operating at a maximum clock frequency of 135 MHz. It has a supply voltage range of 3 to 3.6 volts and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 17mm x 17mm S-PBGA-B256 package with the terminals positioned on the bottom. It is suitable for use in a variety of applications requiring high-speed processing and data transfer.
Xilinx XCR3384XL-7FTG256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 135 |
| Number of I/O Lines | 212 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3384XL-7FTG256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.