The XCR3512XL-10FG324C is a commercial-grade FPGA with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 3.3V supply voltage with a minimum of 3V and a maximum of 3.6V. The device has 324 terminals positioned on the bottom and a pin count of 324. It operates at a maximum clock frequency of 97MHz and has 260 I/O lines.
Xilinx XCR3512XL-10FG324C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 97 |
| Number of I/O Lines | 260 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-10FG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.