The XCR3512XL-10FG324I is an industrial temperature FPGA from Xilinx, featuring 324 terminals and a maximum operating temperature of 85 degrees Celsius. It has a JEDEC package code of S-PBGA-B324 and measures 23mm in width and length. The device operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum clock frequency of 97 MHz. It also has 260 I/O lines and is available in a 324-pin FBGA-324 package.
Xilinx XCR3512XL-10FG324I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 97 |
| Number of I/O Lines | 260 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-10FG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.