The XCR3512XL-10FT256C is a commercial temperature FPGA with 256 terminals, operating between 0°C and 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The device can operate at a maximum clock frequency of 97 MHz and features 212 I/O lines. The XCR3512XL-10FT256C is packaged in a 17mm x 17mm S-PBGA-B256 package, with terminals positioned on the bottom.
Xilinx XCR3512XL-10FT256C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 97 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-10FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.