The XCR3512XL-12FG324C is a commercial grade field-programmable gate array (FPGA) from Xilinx. It features 324 terminals and operates at a maximum clock frequency of 77 MHz. The device has a commercial temperature grade and is available in a 23x23mm FBGA-324 package. It can be supplied with a voltage between 3V and 3.6V, with a nominal voltage of 3.3V. The XCR3512XL-12FG324C is suitable for use in a variety of applications, including those requiring high-speed digital logic and signal processing.
Xilinx XCR3512XL-12FG324C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 77 |
| Number of I/O Lines | 260 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-12FG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.