The XCR3512XL-12FGG324I is a high-performance FPGA from Xilinx, featuring a 3.3V supply voltage and a maximum clock frequency of 77MHz. It has 260 I/O lines and is packaged in a 23mm x 23mm FBGA-324 package. The device operates over a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The XCR3512XL-12FGG324I is a member of Xilinx's industrial-grade product family, ensuring reliable operation in demanding environments.
Xilinx XCR3512XL-12FGG324I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 23 |
| Length | 23 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 77 |
| Number of I/O Lines | 260 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-12FGG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.