The XCR3512XL-12FT256I is an industrial-grade FPGA from Xilinx, featuring 256 terminals and 212 I/O lines. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 3.3V, with a minimum of 2.7V and maximum of 3.6V. The device has a maximum clock frequency of 77 MHz and is packaged in a 17x17mm S-PBGA-B256 FBGA-256 package.
Xilinx XCR3512XL-12FT256I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 77 |
| Number of I/O Lines | 212 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR3512XL-12FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.