The XCR5064C-12VQ100I is a microcontroller available in a 100-pin quad flat package with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum clock frequency of 67 MHz. The device has 64 I/O lines and is suitable for industrial-grade applications. It is packaged in a plastic quad flat package with a width and length of 14mm each. The XCR5064C-12VQ100I is a product of Xilinx.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCR5064C-12VQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR5064C-12VQ100I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 67 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR5064C-12VQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.