The XCR5128-15PC84I is a microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 84 terminals and a quad terminal position. The device is packaged in a plastic LCC-84 package and has a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It can operate at a clock frequency of up to 63 MHz and has 64 I/O lines.
Xilinx XCR5128-15PC84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 63 |
| Number of I/O Lines | 64 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR5128-15PC84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.