The XCR5128-7PQ160C is a commercial temperature FPGA from Xilinx, featuring a 160-pin quad flatpack package and a maximum operating temperature of 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum clock frequency of 95 MHz. The device has 95 I/O lines and is suitable for a variety of applications requiring high-performance digital processing. The XCR5128-7PQ160C is a member of Xilinx's commercial temperature product family, which is designed for use in applications where the device will be operated within a controlled environment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCR5128-7PQ160C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCR5128-7PQ160C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 95 |
| Number of I/O Lines | 95 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCR5128-7PQ160C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.