The XCS05XL-4VQ100C is a 100-pin quad VQFP field programmable gate array from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 100 terminals and is available in a 14mm x 14mm plastic VQFP-100 package. It can handle a maximum supply voltage of 3.6V and a minimum of 3V. The FPGA has 77 inputs and 77 outputs, with a maximum clock frequency of 217 MHz.
Xilinx XCS05XL-4VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 77 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS05XL-4VQ100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.