The XCS20XL-4TQ144C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a 144-pin TQFP package and operates at a supply voltage of 3.3V. The device has a maximum clock frequency of 217MHz and is suitable for a variety of applications. The XCS20XL-4TQ144C is rated for operation over a temperature range of 0 to 85 degrees Celsius.
Xilinx XCS20XL-4TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS20XL-4TQ144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.