The XCS20XL-4TQG144C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 144-pin TQFP. It operates over a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 3.3V. The device has 113 inputs and 113 outputs, with a maximum clock frequency of 217 MHz. It is designed for use in a variety of applications, including digital signal processing and data processing.
Sign in to ask questions about the Xilinx XCS20XL-4TQG144C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS20XL-4TQG144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 113 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 113 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS20XL-4TQG144C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.