The XCS20XL-4VQ100I is a 100-terminal quad FPGA from Xilinx, featuring a 3.3V supply voltage and a maximum clock frequency of 217MHz. It is packaged in a 100-pin VQFP, measuring 14mm in width and length. The device has 77 outputs and 77 inputs, making it suitable for a variety of applications. Operating within a temperature range of -40°C to 100°C, this FPGA is compliant with various standards, including its JEDEC package code of S-PQFP-G100.
Sign in to ask questions about the Xilinx XCS20XL-4VQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS20XL-4VQ100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 77 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS20XL-4VQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.