The Xilinx XCS20XL-4VQG100C is a 100-pin quad flat package field programmable gate array with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 100 terminals and a JEDEC package code of S-PQFP-G100. The device is available in a 14mm x 14mm package with a temperature grade of OTHER and a nominal supply voltage of 3.3V. It has 77 outputs and 77 inputs, with a maximum clock frequency of 217 MHz.
Sign in to ask questions about the Xilinx XCS20XL-4VQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS20XL-4VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 77 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS20XL-4VQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.