The XCS20XL-5PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx. It features a 208-pin QFP package and operates over a temperature range of 0 to 85°C. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 3V and 3.6V, respectively. The FPGA has 160 inputs and 160 outputs, with a maximum clock frequency of 250 MHz.
Xilinx XCS20XL-5PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 160 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS20XL-5PQ208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.