The XCS30-3PQ208C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 28mm x 28mm QUAD S-PQFP-G208 package. It operates over a temperature range of 0 to 85 degrees Celsius and is powered by a nominal 5V supply voltage. The device has 208 terminals and 196 inputs and outputs, with a maximum clock frequency of 125 MHz. It is a member of the Xilinx FPGA family and is suitable for a variety of applications.
Sign in to ask questions about the Xilinx XCS30-3PQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30-3PQ208C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30-3PQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.