The XCS30-3PQ208I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 208-pin quad PQFP with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates at a maximum clock frequency of 125MHz. The device has 196 inputs and 196 outputs, and is suitable for use in a variety of applications requiring high-density programmable logic.
Xilinx XCS30-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30-3PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.