The XCS30-3TQ144I is a Field Programmable Gate Array from Xilinx, packaged in a 144-pin TQFP. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 125MHz. This device features 196 inputs and 196 outputs, with a quad terminal position. It is designed for use in a variety of applications, including those requiring high-performance digital signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCS30-3TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30-3TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30-3TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.