The XCS30XL-4PQ208I is a field-programmable gate array from Xilinx, packaged in a 208-pin quad QFP with a nominal supply voltage of 3.3V. It operates over a temperature range of -40°C to 100°C. The device has 196 inputs and 196 outputs, with a maximum clock frequency of 217 MHz. This FPGA is suitable for a variety of applications, including digital signal processing and embedded systems.
Sign in to ask questions about the Xilinx XCS30XL-4PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30XL-4PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30XL-4PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.