The XCS30XL-4PQG208I is a Field Programmable Gate Array from Xilinx, featuring a QUAD package with 208 terminals. It operates within a supply voltage range of 3 to 3.6V, with a nominal voltage of 3.3V. This device has 169 outputs and 169 inputs, with a maximum clock frequency of 217 MHz. It is packaged in a 28x28mm plastic QFP-208 package.
Sign in to ask questions about the Xilinx XCS30XL-4PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30XL-4PQG208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 169 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 169 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30XL-4PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.