The XCS30XL-4VQ100C is a Field Programmable Gate Array (FPGA) packaged in a 100-pin Quad Flat Package, suitable for operation over a temperature range of 0 to 85°C. It operates from a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device has 100 terminals and 196 inputs and outputs. The maximum clock frequency is 217 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XCS30XL-4VQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30XL-4VQ100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30XL-4VQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.