The XCS30XL-4VQG100C is a 100-pin TQFP field programmable gate array from Xilinx. It operates at a maximum clock frequency of 217 MHz and has a supply voltage of 3.3V. The device is rated for operation over a temperature range of 0 to 85°C. The package type is TFQFP, TQFP100, with a size of 14mm x 14mm.
Sign in to ask questions about the Xilinx XCS30XL-4VQG100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30XL-4VQG100C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 196 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30XL-4VQG100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.