The XCS30XL-4VQG100I is a 100-terminal quad FPGA from Xilinx, featuring a supply voltage of 3.3V and a maximum clock frequency of 217MHz. It has 77 outputs and 77 inputs, and is packaged in a 100-pin TQFP with dimensions of 14mm x 14mm. The device operates within a temperature range of -40°C to 100°C, making it suitable for various industrial and commercial applications.
Sign in to ask questions about the Xilinx XCS30XL-4VQG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30XL-4VQG100I technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 77 |
| Clock Frequency-Max | 217 |
| Number of Inputs | 77 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30XL-4VQG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.