The XCS30XL-5BG256C is a Field Programmable Gate Array (FPGA) with 256 terminals, packaged in a 27mm x 27mm S-PBGA-B256. It operates over a temperature range of 0°C to 85°C and is supplied at 3.3V. The device has 196 outputs and 196 inputs, with a maximum clock frequency of 250 MHz.
Sign in to ask questions about the Xilinx XCS30XL-5BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS30XL-5BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 196 |
| Clock Frequency-Max | 250 |
| Number of Inputs | 196 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS30XL-5BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.