The XCS40-3BG256C is a 256-terminal field-programmable gate array from Xilinx, operating within a supply voltage range of 4.75 to 5.25V and a temperature range of 0 to 85°C. It is packaged in a 27x27mm S-PBGA-B256 package. The device has 205 inputs and 205 outputs, with a maximum clock frequency of 125 MHz.
Sign in to ask questions about the Xilinx XCS40-3BG256C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS40-3BG256C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 205 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 205 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS40-3BG256C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.