The XCS40-3PQ208I is a Field Programmable Gate Array from Xilinx, featuring a 208-pin QFP package and a maximum clock frequency of 125 MHz. It operates within a supply voltage range of 4.5 to 5.5 volts and has 205 inputs and 205 outputs. The device is designed for use in a variety of applications, including those requiring high-speed digital processing.
Sign in to ask questions about the Xilinx XCS40-3PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XCS40-3PQ208I technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 205 |
| Clock Frequency-Max | 125 |
| Number of Inputs | 205 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCS40-3PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.